help desk software
DATA SHEET

STEP-UPS/12DC/12DC/4

Phoenix Contact

Uninterruptible power supply with integrated battery module. The STEP-BAT/LIPO/18.5 DC/1.4 AH battery module can be re-ordered separately.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
STEP-UPS/12DC/12DC/4
Alias/AKA:
2868693
RoHS:
Yes
HTS:
8504407007
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
2868703
Backup Time:
50 min
Data Lines Connector:
N/A
Battery Capacity:
1.4Ah
Battery Voltage Rating:
18.5 VDC
Battery Recharge Time:
N/A
Efficiency:
98 %
Life Cycle:
Discontinued
Uninterruptible power supply with integrated battery module. The STEP-BAT/LIPO/18.5 DC/1.4 AH battery module can be re-ordered separately.
Search Keywords:
STEPUPS12DC12DC4
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides