help desk software
DATA SHEET

STP 5-2

Phoenix Contact

Double marker carrier - snaps onto the double-level spring-cage terminal block STTB 2,5 - STTB 4 - PTTB 2,5 - PTTB 4 can be marked with UC-TM 5 - ZB 5 or UC-TMF 5 - ZBF 5 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
STP 5-2
Alias/AKA:
0800967
RoHS:
Yes
HTS:
3926909985
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Marker Carrier
Dimension:
26 x 5 x 22 mm
Operating Temperature:
-40 to 100 °C
The PHOENIX CONTACT STP 5-2 is a versatile double marker carrier designed to snap onto the double-level spring-cage terminal block models STTB 2,5 - STTB 4 - PTTB 2,5 - PTTB 4. This marker carrier offers a convenient way to label and organize your terminal blocks. It is compatible with the UC-TM 5 - ZB 5 or UC-TMF 5 - ZBF 5 marking materials, making it easy to create clear and visible labeling for your electrical connections. With its durable construction and easy installation, the PHOENIX CONTACT STP 5-2 is an essential accessory for any professional electrical installation.
Search Keywords:
STP52
IN STOCK: 340
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.79
$179.000
300
$1.69
$507.000
500
$1.62
$810.000
1,000
$1.58
$1,580.000
2,500
$1.54
$3,850.000
5,000
$1.51
$7,550.000
7,500
$1.49
$11,175.000
10,000 +
$1.47
$14,700.000
Tools/3D Models
Product Guides