SUBCON 15/M-SH
Phoenix ContactD-SUB connector - 15-pos - male connector - one cable entry < 35° - universal type for all systems - pin assignment: 1 - 2 - 3 - ... - 14 - 15 to screw connection terminal block .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SUBCON 15/M-SH
Alias/AKA:
2761606
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-SUB Module
Body Orientation:
Right Angle
Gender:
M
Pitch:
N/A
Number of Contacts:
15
Operating Temperature:
-20 to 75 °C
The PHOENIX CONTACT SUBCON 15/M-SH is a versatile D-SUB connector with a 15-position male connector. It features a single cable entry angle of less than 35°, allowing for easy cable installation. This connector is a universal type that is compatible with all systems. The pin assignment follows a sequential order from 1 to 15 and can be conveniently connected using a screw connection terminal block.
Search Keywords:
SUBCON15MSH
IN STOCK:
56
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$77.09
$77.090
5
$72.41
$362.050
10
$68.28
$682.800
25
$63.72
$1,593.000
50
$62.77
$3,138.500
100
$61.83
$6,183.000
250
+
$59.74
$14,935.000
Product Guides
Accessories
CPH 4-12
Bend protection sleeve - for cable diameter of 4 mm ... 12 mm - diameter: 12 mm - color: b ...
SUBCON-SHORT-SCREW
Optional mounting screw - without knurl for narrow installation conditions - slotted head ...
SUBCON 15/F-SH
D-SUB connector - 15-pos. female connector - one cable entry < 35° - universal type for al ...
VS-15-GC-BU/BU
D-SUB contact insert - shell size 2 - with 15 signal contacts - type of contact socket - g ...
VS-15-GC-ST/ST
D-SUB contact insert - shell size 2 - with 15 signal contacts - type of contact pin - gend ...
SUBCON-RAENDEL-SCREW-3MM
Optional mounting screw - with knurl for mounting by hand or using a screwdriver - bladed ...