SUBCON 25/F-SH
Phoenix ContactD-SUB connector - 25-pos. female connector - one cable entry < 35° - universal type for all systems - pin assignment: 1 - 2 - 3 - ... - 24 - 25 to screw connection terminal block
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SUBCON 25/F-SH
Alias/AKA:
2761619
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
D-SUB Module
Body Orientation:
Right Angle
Gender:
F
Pitch:
N/A
Number of Contacts:
25
Operating Temperature:
-20 to 75 °C
The 2761619 is a 25-position female D-sub Bus PCB Receptacle with the screw connection and <35° one cable entry. This SUBCON 25/F-SH connector has easy mounting. The housing is made of metal-plated ABS. Modbus signals are supported.
Search Keywords:
SUBCON25FSH
IN STOCK:
0
Manufacturer Stock:
14
can ship
10/28/24
Factory Lead-Time
8 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$66.05
$66.050
5
$64.41
$322.050
10
$62.83
$628.300
25
$62.20
$1,555.000
50
$61.58
$3,079.000
100
$60.96
$6,096.000
250
+
$60.35
$15,087.500
DOWNLOADS
Accessories
CPH 4-12
Bend protection sleeve - for cable diameter of 4 mm ... 12 mm - diameter: 12 mm - color: b ...
VS-25-GC-BU/BU
D-SUB contact insert - shell size 3 - with 25 signal contacts - type of contact socket - g ...
SUBCON 25/M-SH
D-SUB connector - 25-pos. - male connector - one cable entry < 35° - universal type for al ...
SUBCON-SHORT-SCREW
Optional mounting screw - without knurl for narrow installation conditions - slotted head ...
VS-25-GC-ST/ST
D-SUB contact insert - shell size 3 - with 25 signal contacts - type of contact pin - gend ...
SUBCON-RAENDEL-SCREW-3MM
Optional mounting screw - with knurl for mounting by hand or using a screwdriver - bladed ...