SUBCON-PLUS-CAN
Phoenix ContactD-SUB connector - 9-pos. female connector - two cable entries < 35° to one terminal block row - bus system: CAN - CANopen<sup>®</sup> - SafetyBUS p up to 1 Mbps - termination resistor can be switched on via slide switch - pin assignment: 2 - 3 - 7; screw connection terminal blocks .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SUBCON-PLUS-CAN
Alias/AKA:
2744694
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-SUB Module
Body Orientation:
Straight
Gender:
F
Pitch:
N/A
Number of Contacts:
9
Operating Temperature:
-20 to 75 °C
The 2744694 is a 9-position standard D-sub Receptacle. Two cable entries <35° to one terminal block row, bus system supports CAN, CANopen®, SafetyBUS up to 1Mbps, termination resistor can be switched ON via slide switch. Separate terminal blocks for bus cables.
Search Keywords:
SUBCONPLUSCAN
IN STOCK:
16
Ships today, if you order in
Manufacturer Stock:
13
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$69.94
$69.940
5
$65.70
$328.500
10
$61.95
$619.500
25
$57.82
$1,445.500
50
$56.95
$2,847.500
100
$56.09
$5,609.000
250
+
$54.20
$13,550.000
Product Guides