SUBCON-PLUS-CAN/AX
Phoenix ContactD-SUB connector - 9-pos. female connector - axial version with two cable entries - bus system: CAN - CANopen - SafetyBUS p; pin assignment: 2 - 3 - 7; screw connection terminal blocks .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SUBCON-PLUS-CAN/AX
Alias/AKA:
2306566
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Screw
Number of Contacts:
9
Contact Plating:
N/A
Operating Temperature:
-20 to 75 °C
2306566 is a 9-position, female, axial version D-SUB connector with two cable entries. Nominal voltage is 5V, nominal current is 100mA, bus systems are CAN, CANopen, SafetyBus-P, and pin assignments are 2, 3, 7. D-SUB connection method is through D-SUB socket while PCN connection is screw. Product dimesions are 58.2mm x 17mm x 31.5mm (lxwxh) and fits 7.6mm to 8.4mm cable diametre.
Search Keywords:
SUBCONPLUSCANAX
IN STOCK:
15
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$69.94
$69.940
5
$65.70
$328.500
10
$61.95
$619.500
25
$57.82
$1,445.500
50
$56.95
$2,847.500
100
$56.09
$5,609.000
250
+
$54.20
$13,550.000
Product Guides