SUBCON-PLUS-CAN/PG
Phoenix ContactD-SUB connector - 9-pos. socket - cable entry < 35° - bus system: CAN - CANopen<sup>®</sup> - SafetyBUS p up to 1 Mbps - with PG D-SUB socket for connecting a programming device - termination resistor can be switched on via slide switch - pin assignment: 2 - 3 - 7 - 9; screw terminal blocks .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SUBCON-PLUS-CAN/PG
Alias/AKA:
2708119
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-SUB Module
Body Orientation:
Straight
Gender:
PIN/F
Pitch:
N/A
Number of Contacts:
9/9
Operating Temperature:
-20 to 75 °C
The PHOENIX CONTACT part SUBCON-PLUS-CAN/PG is a D-SUB connector with a 9-pos. socket and a cable entry angle of less than 35°. It is designed for use with the CAN bus system, including CANopen® and SafetyBUS p up to 1 Mbps. The connector comes with a PG D-SUB socket for connecting a programming device. Additionally, the termination resistor can be switched on via a slide switch for added convenience. The pin assignment for the connector is 2 - 3 - 7 - 9, and it features screw terminal blocks for easy and secure wiring.
Search Keywords:
SUBCONPLUSCANPG
IN STOCK:
16
Ships today, if you order in
Manufacturer Stock:
235
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$85.66
$85.660
5
$79.26
$396.300
10
$72.75
$727.500
25
$70.81
$1,770.250
50
$68.97
$3,448.500
100
$67.94
$6,794.000
250
+
$66.92
$16,730.000
Product Guides
Accessories
SUBCON-PLUS-CAN/SC2
D-SUB plug - 9-pos. socket - two cable entries less than 35° to two terminal block rows - ...
SZK PH1 VDE
Screwdriver - PH crosshead - VDE insulated - size: PH 1 x 80 mm - 2-component grip - with ...
QUICK WIREFOX 6
Stripping tool for cables with PVC insulation - stripping range: 0.08 to 6 mm² - wire cutt ...
SUBCON-PLUS-CAN/AX/M12
D-SUB plug - 9-pos. - socket - assignment: 2 - 3 - 5 - 6 - 7 - 9; two M12 cable glands (A- ...
SUBCON-PLUS-CAN/AX
D-SUB connector - 9-pos. female connector - axial version with two cable entries - bus sys ...