SUBCON-PLUS-CAN/SC2
Phoenix ContactD-SUB plug - 9-pos. socket - two cable entries less than 35° to two terminal block rows - bus system: CAN - CANopen - SafetyBUS p up to 1 Mbps - termination resistor can be switched on via slide switch - pin assignment: 2,3,7,9; screw connection terminal blocks .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SUBCON-PLUS-CAN/SC2
Alias/AKA:
2708999
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Sub to Terminal Block Module
Body Orientation:
N/A
Gender:
N/A
Pitch:
N/A
Number of Contacts:
9
Operating Temperature:
-20 to 75 °C
The 2708999 is a Profibus D sub plug connector with 9 positions and cable entry < 35°. Bus system: SafetyBUS p up to 1 Mbps. Termination resistor can be switched on via slide switch.
Search Keywords:
SUBCONPLUSCANSC2
IN STOCK:
10
Ships today, if you order in
Manufacturer Stock:
80
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$69.94
$69.940
5
$65.70
$328.500
10
$61.95
$619.500
25
$57.82
$1,445.500
50
$56.95
$2,847.500
100
$56.09
$5,609.000
250
+
$54.20
$13,550.000
Product Guides
Accessories
SZK PH1 VDE
Screwdriver - PH crosshead - VDE insulated - size: PH 1 x 80 mm - 2-component grip - with ...
QUICK WIREFOX 6
Stripping tool for cables with PVC insulation - stripping range: 0.08 to 6 mm² - wire cutt ...
SUBCON-PLUS-CAN/AX/M12
D-SUB plug - 9-pos. - socket - assignment: 2 - 3 - 5 - 6 - 7 - 9; two M12 cable glands (A- ...
SUBCON-PLUS-CAN/AX
D-SUB connector - 9-pos. female connector - axial version with two cable entries - bus sys ...
SUBCON-PLUS-CAN/PG
D-SUB connector - 9-pos. socket - cable entry < 35° - bus system: CAN - CANopen<sup>®</sup ...