help desk software

SUBCON-PLUS F1

Phoenix Contact

D-SUB connector - 9-pos. female connector - two cable entries < 35° - bus system: Modbus - Modbus Plus - BITBUS - ARCNET - MULT/MININET (B&R) - SYSTEM 2003 (B&R) - P-NET - pin assignment: 1 - 2 - 3 - 5 - 6 - 8; screw connection terminal blocks

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SUBCON-PLUS F1
Alias/AKA:
2744267
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
D-SUB Module
Body Orientation:
Straight
Gender:
F
Pitch:
N/A
Number of Contacts:
9
Operating Temperature:
-20 to 75 °C
D-SUB connector - 9-pos. female connector - two cable entries < 35° - bus system: Modbus - Modbus Plus - BITBUS - ARCNET - MULT/MININET (B&R) - SYSTEM 2003 (B&R) - P-NET - pin assignment: 1 - 2 - 3 - 5 - 6 - 8; screw connection terminal blocks
Search Keywords:
SUBCONPLUSF1
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$80.26
$80.260
5
$62.66
$313.300
10
$56.54
$565.400
25
$55.36
$1,384.000
50
$54.53
$2,726.500
100
$53.71
$5,371.000
250 +
$52.91
$13,227.500
DOWNLOADS