SUBCON-PLUS M1
Phoenix ContactD-SUB connector - 9-pos. - male connector - two cable entries < 35° - bus system: Modbus - Modbus Plus - BITBUS - ARCNET - MULT/MININET (B&R) - SYSTEM 2003 (B&R) - P-NET - pin assignment: 1 - 2 - 3 - 5 - 6 - 8 to two screw connection terminal blocks .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SUBCON-PLUS M1
Alias/AKA:
2761826
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
D-SUB Module
Body Orientation:
Right Angle
Gender:
M
Pitch:
N/A
Number of Contacts:
9
Operating Temperature:
-20 to 75 °C
The PHOENIX CONTACT CANADA SUBCON-PLUS M1 is a 9-pos. male D-SUB connector with two cable entries at less than a 35° angle. This connector is compatible with various bus systems including Modbus, Modbus Plus, BITBUS, ARCNET, MULT/MININET, SYSTEM 2003, P-NET. It features a pin assignment of 1 - 2 - 3 - 5 - 6 - 8 and is designed with two screw connection terminal blocks for secure and reliable wiring connections. Ideal for industrial applications requiring a sturdy and dependable connection solution.
Search Keywords:
SUBCONPLUSM1
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
11
can ship
10/28/24
Factory Lead-Time
6 Weeks
can ship
11/25/24
Quantity
Unit Price
Ext. Price
1
$65.92
$65.920
5
$62.18
$310.900
10
$58.87
$588.700
25
$55.23
$1,380.750
50
$54.40
$2,720.000
100
$53.59
$5,359.000
250
+
$52.05
$13,012.500
DOWNLOADS
Accessories
CPH 4-12
Bend protection sleeve - for cable diameter of 4 mm ... 12 mm - diameter: 12 mm - color: b ...
SUBCON-SHORT-SCREW
Optional mounting screw - without knurl for narrow installation conditions - slotted head ...
VS-09-GC-BU/BU
D-SUB contact insert - shell size 1 - with nine signal contacts - type of contact socket - ...
SUBCON-RAENDEL-SCREW-3MM
Optional mounting screw - with knurl for mounting by hand or using a screwdriver - bladed ...