help desk software
DATA SHEET

SUBCON-PLUS-PROFIB

Phoenix Contact

D-SUB plug - 9-pos. - pin - axial version with two cable entries - below 35° - bus system: PROFIBUS DP up to 12 Mbps - termination resistor can be switched on via slide switch - pin assignment: 3 - 5 - 6 - 8; spring-cage connection terminal blocks

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SUBCON-PLUS-PROFIB
Alias/AKA:
2744348
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
D-SUB Module
Body Orientation:
Right Angle
Gender:
M
Pitch:
N/A
Number of Contacts:
9
Operating Temperature:
-20 to 70 °C
D-SUB plug - 9-pos. - pin - axial version with two cable entries - below 35° - bus system: PROFIBUS DP up to 12 Mbps - termination resistor can be switched on via slide switch - pin assignment: 3 - 5 - 6 - 8; spring-cage connection terminal blocks
Search Keywords:
SUBCONPLUSPROFIB
IN STOCK: 8
Can Ship immediately
Manufacturer Stock:
69   can ship 12/6/24
Factory Lead-Time
10 Weeks can ship 1/30/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$67.28
$67.280
5
$63.47
$317.350
10
$60.09
$600.900
25
$56.37
$1,409.250
50
$55.52
$2,776.000
100
$54.69
$5,469.000
250 +
$53.12
$13,280.000
Tools/3D Models
Product Guides