SUBCON-PLUS-PROFIB/PG/SC2
Phoenix ContactD-SUB connector - 9-pos. - male connector - cable entry < 35° - bus system: PROFIBUS DP up to 12 Mbps with PG D-SUB socket for connecting a programming device - termination resistor can be switched on via slide switch - pin assignment: 3 - 5 - 6 - 8; screw connection terminal blocks .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SUBCON-PLUS-PROFIB/PG/SC2
Alias/AKA:
2708245
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Profibus Connector
Body Orientation:
Right Angle
Gender:
M/F
Pitch:
N/A
Number of Contacts:
9/9
Operating Temperature:
-20 to 70 °C
The 2708245 is a Profibus D sub plug connector with 9 positions and cable entry < 35°. Bus system: PROFIBUS DP up to 12 Mbps with PG D-SUB socket for connecting a programming device. Termination resistor can be switched on via slide switch.
Search Keywords:
SUBCONPLUSPROFIBPGSC2
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
24
can ship
12/6/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$75.54
$75.540
5
$71.26
$356.300
10
$67.46
$674.600
25
$63.29
$1,582.250
50
$62.34
$3,117.000
100
$61.40
$6,140.000
250
+
$59.64
$14,910.000
Product Guides
Accessories
SUBCON-PLUS-PROFIB/SC2
D-SUB connector - 9-pos. - male connector - cable entry < 35° - bus system: PROFIBUS DP up ...
SUBCON-PLUS-PROFIB/AX/SC
D-SUB connector - 9-pos. - male connector - axial version with two cable entries - bus sys ...
SZK PH1 VDE
Screwdriver - PH crosshead - VDE insulated - size: PH 1 x 80 mm - 2-component grip - with ...
PSM-CABLE-PROFIB/FC
By the meter - Bus system cable - PROFIBUS (12 Mbps) - shielded - PVC FR VI/PVC - Vio ...
PSM-STRIP-FC/PROFIB
Quick stripping tool for PROFIBUS cable, type Fast Connect
QUICK WIREFOX 6
Stripping tool for cables with PVC insulation - stripping range: 0.08 to 6 mm² - wire cutt ...