help desk software
DATA SHEET

SZK PH0 VDE

Phoenix Contact

Screwdriver - PH crosshead - VDE insulated - size: PH 0 x 80 mm - 2-component grip - with non-slip grip

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
SZK PH0 VDE
Alias/AKA:
1205147
RoHS:
Yes
HTS:
8205400000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Blade Length:
80 mm
Blade width:
3 mm
Screwdriver - PH crosshead - VDE insulated - size: PH 0 x 80 mm - 2-component grip - with non-slip grip
Search Keywords:
SZKPH0VDE
IN STOCK: 4
Can Ship immediately
You may purchase in-stock quantity up to 4
Manufacturer Stock:
30   can ship 12/9/24
Minimum Order:
5
Available in less than min:
4
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$15.136
$15.136
5
$13.760
$68.800
25
$12.370
$309.250
50
$11.540
$577.000
100
$10.960
$1,096.000
250
$10.800
$2,700.000
500
$10.570
$5,285.000
1,000 +
$10.410
$10,410.000
Tools/3D Models
Product Guides