help desk software
DATA SHEET

TC MGUARD RS4000 3G VPN

Phoenix Contact

Security appliance - WAN - and cellular interface. SD card slot. 10 VPN tunnels - intelligent firewall with full scope of functions - router with NAT/1:1 NAT - optional CIFS integrity monitoring. 4-port managed switch. 2 SIM card slots. GPS receiver. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TC MGUARD RS4000 3G VPN
Alias/AKA:
2903440
RoHS:
Yes
HTS:
8517620020
COO:
DE
ECCN:
5A992C
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Data Rate:
14.4 Mbps
Category:
DSL Router
Life Cycle:
Discontinued
The PHOENIX CONTACT part 1010463 is a versatile security appliance designed specifically for use with AT&T in the US. This version features a WAN and 4G mobile network interface, making it ideal for remote and mobile deployments. Equipped with a SD card slot, this device offers flexibility for storage and backup needs. With support for up to 10 VPN tunnels, it ensures secure communication over the network. The intelligent firewall provides a full scope of functions for enhanced security, while the router with NAT/1:1 NAT capability enables efficient data routing. Additionally, the device includes a 4 port Managed Switch for easy network management. Optional CIFS Integrity Monitoring adds an extra layer of security to safeguard against unauthorized access. Ideal for businesses seeking a reliable and comprehensive security solution, the PHOENIX CONTACT part 1010463 delivers advanced features in a compact and user-friendly package.
Search Keywords:
TCMGUARDRS40003GVPN
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 1
Can Ship immediately
Tools/3D Models
Product Guides