TCP 0 25A
Phoenix ContactThermal miniature circuit breaker - pluggable in screw-type fuse terminal block UK 6-FSI/C and spring-cage fuse terminal block ST 4-FSI/C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TCP 0 25A
Alias/AKA:
0712123
RoHS:
Yes
HTS:
8536200020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Thermal
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
0.25 A
Terminal Design:
Blade
Operating Temperature:
-20 to 60 °C
Mounting:
Connector
The PHOENIX CONTACT TCP 0 25A is a thermal miniature circuit breaker that is designed to be pluggable in screw-type fuse terminal blocks such as the UK 6-FSI/C and spring-cage fuse terminal blocks like the ST 4-FSI/C. This circuit breaker is reliable and easy to install, offering protection against overcurrent situations to ensure the safety of your electrical system. With a 0.25A rating, it is suitable for a variety of applications where compact and efficient overcurrent protection is required.
Search Keywords:
TCP025A
IN STOCK:
70
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$17.97
$17.970
10
$15.66
$156.600
25
$15.42
$385.500
50
$15.19
$759.500
100
$14.96
$1,496.000
250
$14.74
$3,685.000
500
+
$14.52
$7,260.000
Product Guides