THERMOMARK ROLL SET EN
Phoenix ContactPrinting set, consisting of: 1 x THERMOMARK ROLL, Order No. 5146477, 1 x MARKING NOTEBOOK (without internal CD/DVD drive) with English keyboard, CLIP-PROJECT PROFESSIONAL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
THERMOMARK ROLL SET EN
Alias/AKA:
5147301
RoHS:
Yes
HTS:
8471900000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
320 x 253 x 189 mm
Printing set, consisting of: 1 x THERMOMARK ROLL, Order No. 5146477, 1 x MARKING NOTEBOOK (without internal CD/DVD drive) with English keyboard, CLIP-PROJECT PROFESSIONAL
Search Keywords:
THERMOMARKROLLSETEN
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$2,532.29
$2,532.290
2
+
$2,501.79
$5,003.580
Product Guides
Accessories
THERMOMARK-ERH 500
External media hub - for the THERMOMARK ROLL - for roll diameter of up to 500 mm
THERMOMARK-RIBBON 110 BU
Ink ribbon - width: 110 mm - color: blue
THERMOMARK-RIBBON 110 RD
Ink ribbon - width: 110 mm - color: red
CLIP-PROJECT PROFESSIONAL
Multilingual software for terminal strip configuration. A marking module enables the profe ...
THERMOMARK-RIBBON 110
Ink ribbon - for roll printer for printing product groups TML... - WML... - WML HF... - WM ...
THERMOMARK ROLL-CUTTER/P
Perforation cutter, for the THERMOMARK ROLL, cutter width: 60 mm, suitable for: WMS contin ...
THERMOMARK ROLL-ERH
External media hub - for the THERMOMARK ROLL - for roll diameter of 150 to 400 mm
THERMOMARK-RIBBON 110 GN
Ink ribbon - width: 110 mm - color: green
THERMOMARK ROLL-CUTTER
Cutter for THERMOMARK ROLL and THERMOMARK ROLL 2.0 - cutter width: 110 mm - suitable for: ...