THERMOMARK X1.2
Phoenix ContactThermal transfer printer, Weight: 10 kg, Width: 242 mm, Height: 274 mm, Color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
THERMOMARK X1.2
Alias/AKA:
5146231
RoHS:
Yes
HTS:
8443321050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
446 x 242 x 274 mm
Life Cycle:
Discontinued
Thermal transfer printer, Weight: 10 kg, Width: 242 mm, Height: 274 mm, Color: gray
Search Keywords:
THERMOMARKX12Accessories
THERMOMARK-ERH 500
External media hub - for the THERMOMARK ROLL - for roll diameter of up to 500 mm
THERMOMARK-RIBBON 110 BU
Ink ribbon - width: 110 mm - color: blue
THERMOMARK X1-ROLLER
Replacement print roller for X1...printer
THERMOMARK-RIBBON 110 RD
Ink ribbon - width: 110 mm - color: red
CLIP-PROJECT PROFESSIONAL
Multilingual software for terminal strip configuration. A marking module enables the profe ...
THERMOMARK X1-CUTTER
Cutter - for the THERMOMARK X1
THERMOMARK-RIBBON 110
Ink ribbon - for roll printer for printing product groups TML... - WML... - WML HF... - WM ...
THERMOMARK-CP
Cleaning pen - for thermal transfer printers
TM-RIBBON 110-TC/TR WH
Ink ribbon, for roll printer and THERMOMARK CARD for printing product groups US-EMLF..., ...
THERMOMARK ROLL-ERH
External media hub - for the THERMOMARK ROLL - for roll diameter of 150 to 400 mm
THERMOMARK-RIBBON 110 GN
Ink ribbon - width: 110 mm - color: green
THERMOMARK X1-CUTTER/P
Cutter/perforation device - for the THERMOMARK X1