TMC 1 F1 100 1 0A
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 1 A - width: 12.5 mm - fuse type: Automatic device - mounting type: DIN rail: 35 mm - Color: black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 1 F1 100 1 0A
Alias/AKA:
0914073
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Poles:
1
Number of Terminals:
2
Family:
0914073
Mounting:
DIN Rail
Actuator Type:
Handle
Current Rating:
1 A
The PHOENIX CONTACT TMC 1 F1 100 1 0A is a thermomagnetic device circuit breaker with a compact design. It is designed with one position and features a screw connection method for easy installation. The cross section ranges from 0.2 mm² to 6 mm², making it compatible with a wide range of applications. With a nominal current of 1 A, this circuit breaker provides reliable protection for your electrical systems. The width of the breaker is 12.5 mm, allowing for easy installation in tight spaces. The fuse type is automatic, ensuring quick and efficient protection against overloads and short circuits. It can be easily mounted on a DIN rail with a width of 35 mm. The black color adds a sleek and professional look to your electrical panel.
Search Keywords:
TMC1F110010A
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
40
can ship
12/9/24
Factory Lead-Time
11 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$93.02
$93.020
5
$86.52
$432.600
10
$79.91
$799.100
25
$77.93
$1,948.250
50
$76.07
$3,803.500
100
$74.93
$7,493.000
250
+
$73.80
$18,450.000