help desk software
DATA SHEET

TMC 2 M1 120 20 0A

Phoenix Contact

Circuit Breaker Thermomagnetic 2Pole 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 2 M1 120 20 0A
Alias/AKA:
0915033
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Thermomagnetic
Voltage Rating:
N/A
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
-30 to 60 °C
Mounting:
DIN Rail
Circuit Breaker Thermomagnetic 2Pole 20A
Search Keywords:
TMC2M1120200A
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$160.29
$160.290
3
$157.88
$473.640
5
$153.70
$768.500
10
$149.60
$1,496.000
25 +
$145.71
$3,642.750
Tools/3D Models
Product Guides