help desk software
DATA SHEET

TMC 62C 63A

Phoenix Contact

Thermomagnetic circuit breaker - two-pole - 63 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 62C 63A
Alias/AKA:
0902302
RoHS:
Yes
HTS:
8536200020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Current Rating:
63 A
Number of Terminals:
4
Number of Poles:
2
Family:
TMC 60
Actuator Type:
Handle
Mounting:
DIN Rail
Life Cycle:
Discontinued & Replaced
Thermomagnetic circuit breaker - two-pole - 63 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults.
Search Keywords:
TMC62C63A
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
TMC 72C 63A
TMC 72C 63A
VIEW PRODUCT
Tools/3D Models
Product Guides