TMC 63C 02A
Phoenix ContactThermomagnetic circuit breaker - three-pole - 2 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 63C 02A
Alias/AKA:
0902331
RoHS:
Yes
HTS:
8536200020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Current Rating:
2 A
Mounting:
DIN Rail
Number of Poles:
3
Number of Terminals:
6
Family:
TMC 60
Actuator Type:
Handle
Life Cycle:
Discontinued & Replaced
Thermomagnetic circuit breaker - three-pole - 2 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults.
Search Keywords:
TMC63C02A
This product is not in stock and cannot be back-ordered
Product Guides