TMC 63C 06A
Phoenix ContactThermomagnetic circuit breaker - three-pole - 6 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 63C 06A
Alias/AKA:
0902360
RoHS:
Yes
HTS:
8536200020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Family:
TMC 60
Number of Poles:
3
Number of Terminals:
6
Mounting:
DIN Rail
Actuator Type:
Handle
Current Rating:
6 A
Life Cycle:
Discontinued & Replaced
Thermomagnetic circuit breaker - three-pole - 6 A thermal trip. DIN rail mounted and UL 1077-recognized with optional auxiliary contact for either S or H remote signal. Protects wiring and equipment from overcurrent and short circuit faults.
Search Keywords:
TMC63C06A
This product is not in stock and cannot be back-ordered
Product Guides