TMC 71C 03A
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 71C 03A
Alias/AKA:
1019974
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The PHOENIX CONTACT part TMC 71C 03A is a thermomagnetic device circuit breaker designed for reliable performance. It features one position and a screw connection method, allowing for secure connections. With a cross section range of 1 mm² to 35 mm² and AWG range of 18 to 2, it offers flexibility in wire size compatibility. The width of 17.6 mm ensures easy installation and space-saving design. It is suitable for DIN rail mounting type of 35 mm, providing convenience in installation. The color of the circuit breaker is gray, making it suitable for various types of applications.
Search Keywords:
TMC71C03A
IN STOCK:
76
Can Ship immediately
Manufacturer Stock:
926
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
2/4/25
Quantity
Unit Price
Ext. Price
1
$17.74
$17.740
10
$16.67
$166.700
25
$15.71
$392.750
50
$15.07
$753.500
100
$14.67
$1,467.000
250
$12.00
$3,000.000
500
+
$11.69
$5,845.000
Product Guides