TMC 7/8 120VAC SHNT
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 18 mm - mounting type: Snaps on to side of circuit breaker - Color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 7/8 120VAC SHNT
Alias/AKA:
2908226
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermomagnetic
Voltage Rating:
120 VAC
Number of Poles:
1
Current Rating:
6 A
Mounting:
DIN Rail
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 18 mm - mounting type: Snaps on to side of circuit breaker - Color: gray
Search Keywords:
TMC78120VACSHNT
IN STOCK:
0
Manufacturer Stock:
74
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/11/25
Quantity
Unit Price
Ext. Price
1
$39.03
$39.030
5
$36.67
$183.350
10
$36.12
$361.200
25
$33.15
$828.750
50
$32.27
$1,613.500
100
$31.78
$3,178.000
250
+
$31.03
$7,757.500
Product Guides