help desk software
DATA SHEET

TMC 7/8 12VDC SHNT

Phoenix Contact

Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 18 mm - mounting type: Snaps on to side of circuit breaker - Color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 7/8 12VDC SHNT
Alias/AKA:
2908221
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Thermal Magnetic
Voltage Rating:
12 VDC
Number of Poles:
1
Current Rating:
6 A
Terminal Design:
Screw
Operating Temperature:
-35 to 70 °C
Mounting:
DIN Rail
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 18 mm - mounting type: Snaps on to side of circuit breaker - Color: gray
Search Keywords:
TMC7812VDCSHNT
IN STOCK: 0
Manufacturer Stock:
41   can ship 12/2/24
Factory Lead-Time
16 Weeks can ship 3/11/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.03
$39.030
5
$36.67
$183.350
10
$36.12
$361.200
25
$33.15
$828.750
50
$32.27
$1,613.500
100
$31.78
$3,178.000
250 +
$31.03
$7,757.500
Tools/3D Models
Product Guides