TMC 7/8 ALARM
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 9 mm - mounting type: Snaps on to side of circuit breaker - Color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 7/8 ALARM
Alias/AKA:
2908220
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 9 mm - mounting type: Snaps on to side of circuit breaker - Color: gray
Search Keywords:
TMC78ALARM
IN STOCK:
20
Ships today, if you order in
Manufacturer Stock:
79
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/11/25
Quantity
Unit Price
Ext. Price
1
$31.49
$31.490
5
$31.02
$155.100
25
$27.89
$697.250
50
$26.39
$1,319.500
100
$25.99
$2,599.000
250
$25.36
$6,340.000
500
+
$24.98
$12,490.000
Product Guides