TMC 7/8 AUX
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 9 mm - mounting type: Snaps on to side of circuit breaker - Color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 7/8 AUX
Alias/AKA:
2908219
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The PHOENIX CONTACT part TMC 7/8 AUX is a thermomagnetic device circuit breaker with one position. It features a screw connection method and a wide range of accepted cross-sections from 1 mm² to 35 mm² or AWG 18-2. This compact accessory has a width of 9 mm, with a snap-on mounting type to the side of the circuit breaker, and comes in a sleek gray color.
Search Keywords:
TMC78AUX
IN STOCK:
66
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$28.39
$28.390
5
$27.96
$139.800
25
$25.14
$628.500
50
$23.78
$1,189.000
100
$23.43
$2,343.000
250
$22.86
$5,715.000
500
+
$22.51
$11,255.000
Product Guides