TMC 81B 60A
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 81B 60A
Alias/AKA:
2907500
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Current Rating:
60 A
Number of Terminals:
2
Mounting:
DIN Rail
Actuator Type:
Toggle
Family:
2907500
Number of Poles:
1
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Search Keywords:
TMC81B60A
IN STOCK:
0
Manufacturer Stock:
53
can ship
12/2/24
Factory Lead-Time
20 Weeks
can ship
4/9/25
Quantity
Unit Price
Ext. Price
1
$22.18
$22.180
10
$20.83
$208.300
25
$19.64
$491.000
50
$18.84
$942.000
100
$15.00
$1,500.000
250
$14.61
$3,652.500
500
+
$14.39
$7,195.000
Product Guides
Accessories
TMC 8 B BUS CAP
Protective covers for TMC 8 bus bars. Cuttable - three positions - yellow.
TMC 7/8 277VAC SHNT
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Scre ...
TMC 7/8 ALARM
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Scre ...
TMC 7/8 125VDC SHNT
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Scre ...
TMC 7/8 12VDC SHNT
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Scre ...
TMC 8 B END CAP
Protective end covers for TMC 8 bus bars
TMC 8 B1 80 57 C
Bus bar for TMC 81... circuit breakers (single phase). 17.8 mm pitch - up to 57 positions. ...
TMC 7/8 120VAC SHNT
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Scre ...
TMC 7/8 24VDC SHNT
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Scre ...
TMC 7/8 AUX
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Scre ...
TMC 8 B TERM PIN
Feeder terminal adapter for TMC 8....... circuit breaker bus bars. Rated for 1000 V AC/DC ...
TMC 7/8 240VAC SHNT
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Scre ...
TMC 7/8 48VDC SHNT
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Scre ...
TMC 8 B1 80 37 CA
Bus bar for TMC 81... circuit breakers (single phase) with auxilliary switch module. 17.8 ...