TMC 81C 03A
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 81C 03A
Alias/AKA:
2907560
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Family:
2907560
Current Rating:
3 A
Actuator Type:
Toggle
Number of Terminals:
2
Number of Poles:
1
Mounting:
DIN Rail
The PHOENIX CONTACT TMC 81C 03A is a thermomagnetic device circuit breaker designed for optimal performance and reliability. With one position and a compact width of 17.6 mm, it is a space-saving solution for various applications. The circuit breaker is easy to mount on a DIN rail measuring 35 mm, ensuring a secure and hassle-free installation. With its sleek gray color, it seamlessly blends into any industrial or commercial setting. Trust the PHOENIX CONTACT TMC 81C 03A for effective circuit protection and peace of mind.
Search Keywords:
TMC81C03A
IN STOCK:
251
Can Ship immediately
Manufacturer Stock:
1,365
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
2/5/25
Quantity
Unit Price
Ext. Price
1
$22.18
$22.180
10
$20.83
$208.300
25
$19.64
$491.000
50
$18.84
$942.000
100
$15.00
$1,500.000
250
$14.61
$3,652.500
500
+
$14.39
$7,195.000
Product Guides
Product Changes