TMC 81C 10A
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 81C 10A
Alias/AKA:
2907566
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The PHOENIX CONTACT TMC 81C 10A is a thermomagnetic device circuit breaker designed for reliable protection of electrical circuits. It features a single position and a compact width of 17.6 mm, making it suitable for space-constrained applications. The mounting type is DIN rail: 35 mm, ensuring convenient installation. The breaker is colored gray for easy identification in industrial settings. With its excellent performance and durability, the TMC 81C 10A is an ideal choice for various electrical systems.
Search Keywords:
TMC81C10A
IN STOCK:
120
Ships today, if you order in
Manufacturer Stock:
1,793
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
2/5/25
Quantity
Unit Price
Ext. Price
1
$18.15
$18.150
10
$17.05
$170.500
25
$16.07
$401.750
50
$15.41
$770.500
100
$15.00
$1,500.000
250
$14.61
$3,652.500
500
+
$14.39
$7,195.000
Product Guides
Product Changes