TMC 81C 13A
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 81C 13A
Alias/AKA:
2907569
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Number of Poles:
1
Current Rating:
13 A
Actuator Type:
Toggle
Mounting:
DIN Rail
Family:
2907569
Number of Terminals:
2
Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Search Keywords:
TMC81C13A
IN STOCK:
23
Can Ship immediately
Manufacturer Stock:
36
can ship
12/2/24
Factory Lead-Time
20 Weeks
can ship
4/9/25
Quantity
Unit Price
Ext. Price
1
$21.33
$21.330
10
$20.12
$201.200
25
$19.05
$476.250
50
$18.33
$916.500
100
$14.62
$1,462.000
250
$14.27
$3,567.500
500
+
$14.06
$7,030.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2907558
Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mount...
2907578
Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mount...
2907627
Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mount...
2907629
Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mount...
2907631
Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mount...