TMC 81C 20A
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 81C 20A
Alias/AKA:
2907573
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Current Rating:
20 A
Mounting:
DIN Rail
Family:
2907573
Actuator Type:
Toggle
Number of Poles:
1
Number of Terminals:
2
The PHOENIX CONTACT part TMC 81C 20A is a thermomagnetic device circuit breaker designed for reliable and efficient electrical circuit protection. With a compact width of 17.6 mm, this circuit breaker can easily fit into tight spaces. It offers one position for installation, making it ideal for various applications. The mounting type is DIN rail: 35 mm, ensuring secure and robust mounting. The circuit breaker comes in an attractive grey color, adding a professional and sleek look to any electrical setup. With its exceptional performance and quality construction, the PHOENIX CONTACT part TMC 81C 20A is a top choice for ensuring the safety and functionality of your electrical systems.
Search Keywords:
TMC81C20A
IN STOCK:
85
Ships today, if you order in
Manufacturer Stock:
380
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
2/5/25
Quantity
Unit Price
Ext. Price
1
$18.15
$18.150
10
$17.05
$170.500
25
$16.07
$401.750
50
$15.41
$770.500
100
$15.00
$1,500.000
250
$14.61
$3,652.500
500
+
$14.39
$7,195.000
Product Guides
Product Changes