help desk software
DATA SHEET

TMC 81D 15A

Phoenix Contact

Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 81D 15A
Alias/AKA:
2907638
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
2907638
Number of Terminals:
2
Current Rating:
15 A
Mounting:
DIN Rail
Number of Poles:
1
Actuator Type:
Toggle
The PHOENIX CONTACT TMC 81D 15A is a compact thermomagnetic device circuit breaker designed for precise and reliable protection. With one position and a width of 17.6 mm, it easily fits into any electrical panel setup. Its DIN rail mounting type of 35 mm ensures secure installation. The breaker is finished in a sleek gray color, adding a professional touch to your electrical system. It is an ideal choice for applications requiring efficient and versatile circuit protection.
Search Keywords:
TMC81D15A
IN STOCK: 46
Ships today, if you order in
Manufacturer Stock:
1   can ship 12/2/24
Factory Lead-Time
11 Weeks can ship 2/5/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.15
$18.150
10
$17.05
$170.500
25
$16.07
$401.750
50
$15.41
$770.500
100
$15.00
$1,500.000
250
$14.61
$3,652.500
500 +
$14.39
$7,195.000
Tools/3D Models
Product Guides