TMC 82B 08A
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 82B 08A
Alias/AKA:
2907510
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
2907510
Number of Terminals:
2
Current Rating:
8 A
Actuator Type:
Toggle
Number of Poles:
1
Mounting:
DIN Rail
Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray
Search Keywords:
TMC82B08A
IN STOCK:
0
Manufacturer Stock:
23
can ship
12/9/24
Factory Lead-Time
20 Weeks
can ship
4/14/25
Quantity
Unit Price
Ext. Price
1
$44.35
$44.350
5
$41.67
$208.350
10
$39.29
$392.900
25
$37.67
$941.750
50
$30.00
$1,500.000
100
$29.55
$2,955.000
250
+
$28.85
$7,212.500
Product Guides
Accessories
TMC 8 B BUS CAP
Protective covers for TMC 8 bus bars. Cuttable - three positions - yellow.
TMC 7/8 277VAC SHNT
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Scre ...
TMC 7/8 ALARM
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Scre ...
TMC 8 B END CAP
Protective end covers for TMC 8 bus bars
TMC 7/8 12VDC SHNT
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Scre ...
TMC 7/8 24VDC SHNT
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Scre ...
TMC 7/8 125VDC SHNT
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Scre ...
TMC 7/8 120VAC SHNT
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Scre ...
TMC 8 B1 80 57 C
Bus bar for TMC 81... circuit breakers (single phase). 17.8 mm pitch - up to 57 positions. ...
TMC 8 B TERM PIN
Feeder terminal adapter for TMC 8....... circuit breaker bus bars. Rated for 1000 V AC/DC ...
TMC 7/8 AUX
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Scre ...
TMC 7/8 48VDC SHNT
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Scre ...
TMC 7/8 240VAC SHNT
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Scre ...
TMC 8 B1 80 37 CA
Bus bar for TMC 81... circuit breakers (single phase) with auxilliary switch module. 17.8 ...