TMC 82C 01A
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 82C 01A
Alias/AKA:
2907582
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Current Rating:
1 A
Number of Poles:
1
Actuator Type:
Toggle
Number of Terminals:
2
Family:
2907582
Mounting:
DIN Rail
Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray
Search Keywords:
TMC82C01A
IN STOCK:
27
Can Ship immediately
Manufacturer Stock:
272
can ship
10/28/24
Factory Lead-Time
20 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
1
$47.31
$47.310
5
$45.66
$228.300
10
$42.96
$429.600
25
$40.29
$1,007.250
50
$38.06
$1,903.000
100
$35.81
$3,581.000
250
+
$35.46
$8,865.000
DOWNLOADS