TMC 82C 05A
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 82C 05A
Alias/AKA:
2907587
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Actuator Type:
Toggle
Family:
2907587
Current Rating:
5 A
Number of Terminals:
2
Number of Poles:
1
Mounting:
DIN Rail
The PHOENIX CONTACT TMC 82C 05A is a compact thermomagnetic device circuit breaker with a sleek gray exterior. With a width of 35.3 mm, it can easily fit onto a DIN rail mounting system. This circuit breaker offers two positions, providing efficient protection and control for your electrical circuits. Its reliable thermomagnetic technology ensures optimal performance and safety. Upgrade your electrical system with the PHOENIX CONTACT TMC 82C 05A for dependable circuit protection.
Search Keywords:
TMC82C05A
IN STOCK:
37
Ships today, if you order in
Manufacturer Stock:
40
can ship
12/2/24
On Order:
72
can ship 12/26/24
Factory Lead-Time
11 Weeks
can ship
2/4/25
Quantity
Unit Price
Ext. Price
1
$36.29
$36.290
5
$34.09
$170.450
10
$33.58
$335.800
25
$30.82
$770.500
50
$30.00
$1,500.000
100
$29.55
$2,955.000
250
+
$28.85
$7,212.500
Product Guides