TMC 82C 06A
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 82C 06A
Alias/AKA:
2907588
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Actuator Type:
Toggle
Number of Terminals:
2
Number of Poles:
1
Family:
2907588
Mounting:
DIN Rail
Current Rating:
6 A
The PHOENIX CONTACT TMC 82C 06A is a reliable and efficient thermomagnetic device circuit breaker. It features two positions for flexible control and protection of your electrical circuitry. With a width of 35.3 mm, it is compact and easily fits into any space on your DIN rail mounting system. The gray color adds a sleek and professional touch to your setup. Trust the PHOENIX CONTACT TMC 82C 06A for optimal performance and safety in your electrical applications.
Search Keywords:
TMC82C06A
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
143
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
2/4/25
Quantity
Unit Price
Ext. Price
1
$46.51
$46.510
5
$44.51
$222.550
10
$42.16
$421.600
25
$40.77
$1,019.250
50
$35.04
$1,752.000
100
$34.69
$3,469.000
250
+
$34.35
$8,587.500
Product Guides