TMC 82C 20A
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 82C 20A
Alias/AKA:
2907597
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Poles:
1
Current Rating:
20 A
Mounting:
DIN Rail
Family:
2907597
Actuator Type:
Toggle
Number of Terminals:
2
Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray
Search Keywords:
TMC82C20A
IN STOCK:
45
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$46.70
$46.700
5
$44.60
$223.000
10
$40.59
$405.900
25
$40.18
$1,004.500
50
$37.32
$1,866.000
100
$35.56
$3,556.000
250
+
$33.54
$8,385.000
Product Guides