TMC 82D 03A
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 82D 03A
Alias/AKA:
2907653
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Number of Terminals:
2
Actuator Type:
Toggle
Current Rating:
3 A
Family:
2907653
Mounting:
DIN Rail
Number of Poles:
1
Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray
Search Keywords:
TMC82D03A
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
120
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
2/4/25
Quantity
Unit Price
Ext. Price
1
$42.67
$42.670
5
$40.25
$201.250
10
$38.11
$381.100
25
$36.65
$916.250
50
$29.25
$1,462.500
100
$28.81
$2,881.000
250
+
$28.21
$7,052.500
Product Guides