TMC 82D 05A
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 82D 05A
Alias/AKA:
2907655
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
DIN Rail
Number of Poles:
1
Number of Terminals:
2
Actuator Type:
Toggle
Current Rating:
5 A
Family:
2907655
The PHOENIX CONTACT part TMC 82D 05A is a thermomagnetic device circuit breaker designed for optimal safety in electrical installations. It features a compact design with a width of 35.3 mm, making it suitable for various DIN rail mounting applications. With a color option of gray, it seamlessly blends into any panel setup. This circuit breaker offers 2 positions for effective circuit protection, ensuring reliable performance and peace of mind.
Search Keywords:
TMC82D05A
IN STOCK:
27
Can Ship immediately
Manufacturer Stock:
339
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
2/4/25
Quantity
Unit Price
Ext. Price
1
$44.35
$44.350
5
$41.67
$208.350
10
$39.29
$392.900
25
$37.67
$941.750
50
$30.00
$1,500.000
100
$29.55
$2,955.000
250
+
$28.85
$7,212.500
Product Guides