TMC 82D 15A
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 82D 15A
Alias/AKA:
2907662
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Number of Poles:
1
Mounting:
DIN Rail
Number of Terminals:
2
Family:
2907662
Actuator Type:
Toggle
Current Rating:
15 A
The PHOENIX CONTACT TMC 82D 15A is a Thermomagnetic device circuit breaker with two positions, ideal for protecting electrical circuits. With a width of 35.3 mm, this breaker is designed for easy installation on a DIN rail. Its sleek gray color ensures a professional and aesthetic appearance in any electrical panel. The TMC 82D 15A is a reliable and high-quality solution for circuit protection in various industrial applications.
Search Keywords:
TMC82D15A
IN STOCK:
110
Ships today, if you order in
Manufacturer Stock:
580
can ship
12/2/24
Factory Lead-Time
11 Weeks
can ship
2/4/25
Quantity
Unit Price
Ext. Price
1
$36.29
$36.290
5
$34.09
$170.450
10
$33.58
$335.800
25
$30.82
$770.500
50
$30.00
$1,500.000
100
$29.55
$2,955.000
250
+
$28.85
$7,212.500
Product Guides