help desk software
DATA SHEET

TMC 82D 30A

Phoenix Contact

Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 82D 30A
Alias/AKA:
2907667
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Terminals:
2
Mounting:
DIN Rail
Current Rating:
30 A
Family:
2907667
Number of Poles:
1
Actuator Type:
Toggle
The PHOENIX CONTACT TMC 82D 30A is a Thermomagnetic device circuit breaker designed for reliable circuit protection. This high-quality circuit breaker features 2 positions and a compact width of 35.3 mm, making it ideal for space-constrained applications. With a DIN rail mounting type and a sleek gray color, the TMC 82D 30A seamlessly integrates into various industrial settings. Trust in PHOENIX CONTACT for dependable circuit protection solutions.
Search Keywords:
TMC82D30A
IN STOCK: 1
Can Ship immediately
On Order:
72   can ship 12/26/24 
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$44.35
$44.350
5
$41.67
$208.350
10
$39.29
$392.900
25
$37.67
$941.750
50
$30.00
$1,500.000
100
$29.55
$2,955.000
250 +
$28.85
$7,212.500
Tools/3D Models
Product Guides