TMC 83C 02A
Phoenix ContactThermomagnetic device circuit breaker - number of positions: 3 - width: 52.9 mm - mounting type: DIN rail - Color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 83C 02A
Alias/AKA:
2907608
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Family:
2907608
Number of Poles:
1
Current Rating:
2 A
Actuator Type:
Toggle
Mounting:
DIN Rail
Number of Terminals:
2
The PHOENIX CONTACT part TMC 83C 02A is a high-quality thermomagnetic device circuit breaker designed for reliable circuit protection. With three positions for flexibility, a compact width of 52.9 mm, and DIN rail mounting for easy installation, this gray-colored circuit breaker is a versatile and efficient choice for various applications. Trust PHOENIX CONTACT for exceptional performance and durability.
Search Keywords:
TMC83C02A
IN STOCK:
0
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$54.44
$54.440
5
$51.14
$255.700
10
$48.21
$482.100
25
$45.61
$1,140.250
50
$44.92
$2,246.000
100
$43.83
$4,383.000
250
+
$43.17
$10,792.500
Product Guides