help desk software
DATA SHEET

TMC 8 B3 80 48 CA

Phoenix Contact

Bus bar for TMC 83... circuit breakers (three phase) with auxilliary switch. 17.8 mm pitch - up to 48 positions. Rated for 80 A (end feed) 600 V AC/DC. UL 508 Listed for connection of UL 489 rated circuit breakers.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMC 8 B3 80 48 CA
Alias/AKA:
2907997
RoHS:
Yes
HTS:
8538908120
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bus bar for TMC 83... circuit breakers (three phase) with auxilliary switch. 17.8 mm pitch - up to 48 positions. Rated for 80 A (end feed) 600 V AC/DC. UL 508 Listed for connection of UL 489 rated circuit breakers.
Search Keywords:
TMC8B38048CA
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$157.02
$157.020
5
$145.30
$726.500
10
$131.55
$1,315.500
25
$129.58
$3,239.500
50
$126.43
$6,321.500
75
$124.53
$9,339.750
100 +
$122.66
$12,266.000
Tools/3D Models
Product Guides