TMT 6 R
Phoenix ContactMarker for terminal blocks - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK ROLL X1 - THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK S1.1 - perforated - mounting type: snap into universal marker groove - snap into flat marker groove - for terminal block width: 6.2 mm - lettering field size: 6.35 x 6.15 mm - Number of individual labels: 16000 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TMT 6 R
Alias/AKA:
0816498
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block Marker
Operating Temperature:
-40 to 120 °C
Marker for terminal blocks - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK ROLL X1 - THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK S1.1 - perforated - mounting type: snap into universal marker groove - snap into flat marker groove - for terminal block width: 6.2 mm - lettering field size: 6.35 x 6.15 mm - Number of individual labels: 16000
Search Keywords:
TMT6R
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$846.33
$846.330
3
$823.76
$2,471.280
5
$802.37
$4,011.850
10
+
$790.33
$7,903.300
Product Guides