TP 3090W
Phoenix ContactTouch panel with 22.9 cm/9" TFT-display (analog resistive (polyester)) - 800 x 480 pixel(s) (WVGA) - 16.7 million colors - Arm<sup>®</sup> Cortex<sup>®</sup>-A8 - 800 MHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows<sup>®</sup> Embedded Compact 7 and user software: Visu+ / AX OPC Server. (bus system: without) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TP 3090W
Alias/AKA:
2402630
RoHS:
Yes
HTS:
8471410150
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Life Cycle:
Discontinued
Touch panel with 22.9 cm/9" TFT-display (analog resistive (polyester)) - 800 x 480 pixel(s) (WVGA) - 16.7 million colors - Arm® Cortex®-A8 - 800 MHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows® Embedded Compact 7 and user software: Visu+ / AX OPC Server. (bus system: without)
Search Keywords:
TP3090WAccessories
HMI WALL MOUNTING KIT
HMI mounting kit for panel installation. The mounting kit includes 2 spring clips.
HMI SCB MOUNTING KIT 6
HMI mounting kit for installation on a front plate. The mounting kit includes 6 x mounting ...
HMI SCB MOUNTING KIT 8
HMI mounting kit for installation on a front plate. The mounting kit includes 8 x mounting ...
TOUCH PEN
Touch pen for HMIs, silver coated. Delivery includes self-adhesive pen holder.
SD FLASH 2GB
Program and configuration memory - for extending the internal flash memory - pluggable - 2 ...
USB FLASH DRIVE
USB memory stick - 8 GB
HMI BATTERY
Lithium battery