TRIO-PS/1AC/24DC/ 2.5
Phoenix ContactPrimary-switched TRIO POWER power supply for DIN rail mounting, input: 1-phase, output: 24 V DC/2.5 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TRIO-PS/1AC/24DC/ 2.5
Alias/AKA:
2866268
RoHS:
Yes
HTS:
8504407007
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
130 x 115 x 32 mm
The PHOENIX CONTACT TRIO-PS/1AC/24DC/2.5 is a reliable and efficient power supply designed for DIN rail mounting. It features primary-switched technology, making it suitable for a wide range of industrial applications. With a single-phase input, it provides a stable output of 24 V DC with a current rating of 2.5 A. This compact power supply is built to last and ensures a consistent and hassle-free power distribution for your critical equipment.
Search Keywords:
TRIOPS1AC24DC25
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$156.96
$156.960
3
$154.60
$463.800
5
$152.28
$761.400
10
$150.00
$1,500.000
25
+
$147.75
$3,693.750
Product Guides