TRIO-PS/1AC/24DC/ 5
Phoenix ContactPrimary-switched TRIO POWER power supply for DIN rail mounting, input: 1-phase, output: 24 V DC/5 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TRIO-PS/1AC/24DC/ 5
Alias/AKA:
2866310
RoHS:
Yes
HTS:
8504407007
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
5.0 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
130 x 116 x 40 mm
End of Life:
Final orders must be placed by 11/30/2024
The PHOENIX CONTACT part TRIO-PS/1AC/24DC/5 is a reliable and efficient power supply designed specifically for DIN rail mounting. With a primary-switched TRIO POWER system, this power supply is perfect for industrial applications.Featuring a 1-phase input, this power supply ensures stable and consistent power delivery. The output of 24 V DC and 5 A allows for powering multiple devices simultaneously, making it an ideal choice for various industrial automation systems.With high-quality components and a compact design, the TRIO-PS/1AC/24DC/5 offers excellent performance and reliability. It is built to withstand harsh environmental conditions and ensures safe and uninterrupted power supply.The TRIO-PS/1AC/24DC/5 is a versatile power supply that meets all the requirements of modern industrial applications. Its easy integration into existing systems and user-friendly features make it an essential component for any industrial automation setup.
Search Keywords:
TRIOPS1AC24DC5
End of Life: Final orders must be placed by 11/30/2024
IN STOCK:
25
Can Ship immediately
Manufacturer Stock:
43
can ship
12/9/24
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
1
$255.57
$255.570
3
$251.74
$755.220
5
$247.96
$1,239.800
10
$240.22
$2,402.200
25
+
$235.12
$5,878.000
Product Guides