TRIO-PS-2G/1AC/24DC/10
Phoenix ContactPrimary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - input: single phase - output: 24 V DC/10 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TRIO-PS-2G/1AC/24DC/10
Alias/AKA:
2903149
RoHS:
Yes
HTS:
8504407012
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
10 A
Maximum Output Power:
240 W
Input Connector Type:
Push-In Connection
Dimension:
160 x 42 x 130 mm
The PHOENIX CONTACT part TRIO-PS-2G/1AC/24DC/10 is a reliable and efficient primary-switched TRIO POWER power supply. It is specifically designed for DIN rail mounting and features a convenient push-in connection. With a single-phase input, this power supply delivers a stable output of 24 V DC and a maximum current of 10 A. Whether you need to power industrial machinery, control systems, or other electrical devices, the TRIO-PS-2G/1AC/24DC/10 is a perfect choice for efficient and hassle-free operation.
Search Keywords:
TRIOPS2G1AC24DC10
IN STOCK:
37
Ships today, if you order in
Manufacturer Stock:
73
can ship
12/2/24
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$201.37
$201.370
3
$198.35
$595.050
5
$193.09
$965.450
10
$187.94
$1,879.400
25
+
$183.06
$4,576.500
Product Guides
Accessories
CBM E8 24DC/0.5-10A NO-R
Multi-channel - electronic device circuit breaker with active current limitation for prote ...
CBM E4 24DC/0.5-10A NO-R
Multi-channel - electronic device circuit breaker with active current limitation for prote ...
VIP-3/PT/PDM-2/24
VARIOFACE module with push-in connection and two equipotential busbars (P1 - P2) for poten ...
VIP-2/SC/PDM-2/24
VARIOFACE module - with two equipotential busbars (P1 - P2) for potential distribution - f ...