TRIO-PS-2G/1AC/24DC/20
Phoenix ContactPrimary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - input: single-phase - output: 24 V DC/20 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
TRIO-PS-2G/1AC/24DC/20
Alias/AKA:
2903151
RoHS:
Yes
HTS:
8504407012
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
20 A
Maximum Output Power:
480 W
Input Connector Type:
Push-In Connection
Dimension:
160 x 68 x 130 mm
The PHOENIX CONTACT part TRIO-PS-2G/1AC/24DC/20 is a high-quality and efficient primary-switched power supply designed for reliable operation in industrial applications. With a single-phase input and a 24 V DC output, it is capable of providing a continuous 20 A current, ensuring stable power supply to your devices.Featuring a push-in connection, this power supply offers quick and easy installation on a DIN rail, reducing wiring time and effort. It is designed with safety and durability in mind, with protection against short circuits, overtemperature, and overload.With its compact and space-saving design, the TRIO-PS-2G/1AC/24DC/20 is ideal for use in various industrial automation and control systems, allowing you to power your equipment with confidence.
Search Keywords:
TRIOPS2G1AC24DC20
IN STOCK:
24
Can Ship immediately
Manufacturer Stock:
970
can ship
10/28/24
Factory Lead-Time
32 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
1
$267.64
$267.640
3
$263.62
$790.860
5
$259.67
$1,298.350
10
$255.77
$2,557.700
15
+
$251.94
$3,779.100
DOWNLOADS
Accessories
CBM E8 24DC/0.5-10A NO-R
Multi-channel - electronic device circuit breaker with active current limitation for prote ...
CBM E4 24DC/0.5-10A NO-R
Multi-channel - electronic device circuit breaker with active current limitation for prote ...
VIP-3/PT/PDM-2/24
VARIOFACE module with push-in connection and two equipotential busbars (P1 - P2) for poten ...
VIP-2/SC/PDM-2/24
VARIOFACE module - with two equipotential busbars (P1 - P2) for potential distribution - f ...